STMicroelectronics STGWT60H65DFB, N-Channel IGBT, 80 A 650 V, 3-Pin TO-3P, Through Hole
- RS Stock No.:
- 829-4666
- Mfr. Part No.:
- STGWT60H65DFB
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-4666
- Mfr. Part No.:
- STGWT60H65DFB
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 80A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 375W | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | HB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 80A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 375W | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series HB | ||
Automotive Standard No | ||
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGWT60H65DFB 80 A 650 V Through Hole
- STMicroelectronics STGW40H65DFB 80 A 650 V Through Hole
- STMicroelectronics STGW60H65DFB 80 A 650 V Through Hole
- STMicroelectronics STGW40H65FB 80 A 650 V Through Hole
- onsemi AFGHL50T65SQD 80 A 650 V Through Hole
- Infineon IKW50N65ES5XKSA1 80 A 650 V Through Hole
- ROHM RGTVX6TS65DGC13 80 A 650 V Through Hole
- onsemi FGAF40S65AQ 80 A 650 V Through Hole
