STMicroelectronics STGWT80H65FB, N-Channel IGBT, 120 A 650 V, 3-Pin TO-3P, Through Hole
- RS Stock No.:
- 829-7145
- Mfr. Part No.:
- STGWT80H65FB
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-7145
- Mfr. Part No.:
- STGWT80H65FB
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 120A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 120A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGWT80H65FB 120 A 650 V Through Hole
- onsemi AFGY120T65SPD 120 A 650 V Through Hole
- onsemi FGA60N65SMD 120 A 650 V Through Hole
- STMicroelectronics STGWT60H65DFB 80 A 650 V Through Hole
- STMicroelectronics STGWT80H65DFB 3-Pin TO-3P, Through Hole
- STMicroelectronics 120 A 600 V Through Hole
- STMicroelectronics STGW80V60DF 120 A 600 V Through Hole
- onsemi FGH60N60SMD 120 A 600 V Through Hole
