STMicroelectronics STGIB15CH60TS-L, N-Channel Array Smart Power Module, 20 A 600 V, 26-Pin SDIP2B, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.30

(exc. VAT)

€16.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 78 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€13.30
10 - 99€12.57
100 +€12.41

*price indicative

Packaging Options:
RS Stock No.:
917-3380
Mfr. Part No.:
STGIB15CH60TS-L
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current Ic

20A

Product Type

Smart Power Module

Maximum Collector Emitter Voltage Vceo

600V

Number of Transistors

6

Maximum Power Dissipation Pd

81W

Package Type

SDIP2B

Configuration

Array

Mount Type

Through Hole

Channel Type

N

Pin Count

26

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

24mm

Length

38mm

Height

3.5mm

Automotive Standard

No

SLLIMM™ Intelligent Power Modules, STMicroelectronics


STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they increase the efficiency of motor drive applications working up to 20 kHz. They are available in a full moulded or DBC-based package delivering high collector currents.

The Small Low-Loss Intelligent Molded Modules (SLLIMM™) enhance the efficiency of home appliance motor drives. Intelligent Power Modules (IPMs) provide a direct connection between a low-voltage microcontroller and a mains-powered electric motor.

3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes

175°C of maximum operating junction temperature

600V, from 8A to 35A DC rating at 25°C

Low VCE(sat)

Lowest Rth Value on the market for the DBC package versions

Isolation rating of 1500 Vrms/min

Optimized driviers and silicon for low EMI

Separate open emitter outputs

3.3V, 5V, 15V CMOS/TTL inputs

Undervoltage lockout

Internal bootstrap diode

Interlocking function

Smart shutdown function

Comparator for fault protection against over temperature and over current

Motor Controllers & Drivers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy