STMicroelectronics STGIB15CH60TS-X, N-Channel IGBT Module, 20 A 600 V, 26-Pin SDIP2B-26L Type X, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
201-4422
Mfr. Part No.:
STGIB15CH60TS-X
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current Ic

20A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

81W

Package Type

SDIP2B-26L Type X

Mount Type

Through Hole

Channel Type

N

Pin Count

26

Switching Speed

20kHz

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Maximum Gate Emitter Voltage VGEO

5 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Series

SLLIMM 2nd

Standards/Approvals

RoHS

Width

24.5mm

Height

3.7mm

Length

38.5mm

Automotive Standard

No

The STMicroelectronics SLLIMM - 2nd series IPM, 3-phase inverter, 20 A, 600 V, short-circuit rugged IGBT provides a compact, high-performance AC motor drive in a simple, rugged design.

Internal bootstrap diode

Undervoltage lockout of gate drivers

Smart shutdown function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy