Milwaukee 4933492805 - Cordless Impact Driver with 2 Batteries, 5 Ah
- RS Stock No.:
- 277-721
- Mfr. Part No.:
- 4933492805
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€484.51
(exc. VAT)
€595.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €484.51 |
*price indicative
- RS Stock No.:
- 277-721
- Mfr. Part No.:
- 4933492805
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Corded/Cordless | Cordless | |
| Product Type | Impact Driver | |
| Battery Voltage | 18V | |
| Number of Batteries | 2 | |
| Standards/Approvals | No | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Corded/Cordless Cordless | ||
Product Type Impact Driver | ||
Battery Voltage 18V | ||
Number of Batteries 2 | ||
Standards/Approvals No | ||
Battery Capacity 5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Impact Driver, 226Nm Maximum Torque, 18V Voltage Rating - 4933492805
This cordless impact driver is designed for high-performance fastening tasks in various professional settings. With a maximum torque of 226Nm and an 18V battery, it ensures efficient operation and reliability. Equipped with two batteries, this battery-powered impact driver allows for extended work periods without interruptions, making it suitable for professionals in the automation, electrical, and mechanical fields.
Features & Benefits
• Adjustable trigger control for diverse applications
• Bluetooth® connectivity with the ONE-KEY™ app for customisation
• Compact size allows access to tight spaces
• Three adjustable speed settings for versatile driving options
• Impact rate of up to 4400 ipm for faster driving
• All-metal reversible belt clip for easy tool attachment
Applications
• Used for fastening heavy-duty materials
• Ideal for electrical installations requiring high torque
• Suitable for mechanical assembly in tight spaces
• Utilised in construction for efficient fastening of fixtures
What is the benefit of the adjustable trigger control?
The adjustable trigger control enables precise manoeuvrability across various tasks, ensuring you have the right amount of power for different applications, enhancing performance on the job.
How does the Bluetooth® connectivity function help in usage?
The Bluetooth® connectivity allows you to sync the impact driver with the ONE-KEY™ app, enabling you to save up to three custom settings for quick access to optimal torque and speed for different fastening tasks.
What is the significance of the compact design?
The compact design facilitates operations in confined areas, enabling you to reach and work effectively in spots where larger tools may be cumbersome or impossible to utilise.
How does the included charger contribute to productivity?
The included charger charges the two supplied batteries efficiently, minimising downtime during extended work periods and ensuring that power is readily available for continuous operation.
Related links
- Milwaukee M18ONEID2-502X - Cordless Impact Driver with 2 Batteries, 5 Ah
- Flex 516198 - Cordless Impact Driver with 2 Batteries, 5 Ah
- Flex 516228 - Cordless Impact Driver with 2 Batteries, 5 Ah
- Bosch 06019J2172 - Impact Driver with 2 Batteries, 5 Ah 4000bpm
- Milwaukee 4933479865 - Impact Driver with 2 Batteries 3400 bpm, 4300 bpm
- Milwaukee M12BID-202C - Cordless Impact Driver with 2 Batteries, 2 Ah
- Milwaukee M18FQID-502X - Cordless Impact Driver with 1 Batteries 2900 bpm, 4000 bpm
- DeWALT DCF860E2T-QW - Cordless Impact Driver with 2 Batteries, 1.7 Ah
