Milwaukee M18FQID-502X - Cordless Impact Driver with 1 Batteries, 5 Ah 1800bpm, 2900 bpm, 4000 bpm
- RS Stock No.:
- 238-2542
- Mfr. Part No.:
- M18FQID-502X
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€476.45
(exc. VAT)
€586.03
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €476.45 |
*price indicative
- RS Stock No.:
- 238-2542
- Mfr. Part No.:
- M18FQID-502X
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Driver | |
| Impact Rate | 1800bpm, 2900bpm, 4000bpm | |
| Torque Rating | 50Nm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Voltage | 18V | |
| Number of Batteries | 1 | |
| Standards/Approvals | No | |
| Weight | 1.7kg | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Driver | ||
Impact Rate 1800bpm, 2900bpm, 4000bpm | ||
Torque Rating 50Nm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Voltage 18V | ||
Number of Batteries 1 | ||
Standards/Approvals No | ||
Weight 1.7kg | ||
Battery Capacity 5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Impact Driver, 50 Nm Maximum Torque, - M18FQID-502X
This 1/4 inch impact driver is a powerful Cordless tool built for demanding tasks in automation, electronics, and mechanical work. It features a quiet brushless motor and runs on an 18V 5Ah battery for extended use. It comes with two batteries and a charger, offering reliable, cable-free operation.
Features & Benefits
• Brushless motor reaches speeds of up to 3000rpm for efficient fastening
• Fluid-Drive technology reduces noise and enhances tool longevity
• REDLINK PLUS system safeguards against overload for extended battery life
• Maximum torque of 50Nm for tackling high torque applications
• Lightweight at 1.7kg with battery for improved manoeuvrability
• Includes two 5Ah batteries and a charger for immediate use
• Fluid-Drive technology reduces noise and enhances tool longevity
• REDLINK PLUS system safeguards against overload for extended battery life
• Maximum torque of 50Nm for tackling high torque applications
• Lightweight at 1.7kg with battery for improved manoeuvrability
• Includes two 5Ah batteries and a charger for immediate use
Applications
• Ideal for fastening wood constructions and framework
• Used for automotive assembly and disassembly tasks
• Suitable for installation of electrical panels and equipment
• Effective for metal fastening in construction projects
• Used for automotive assembly and disassembly tasks
• Suitable for installation of electrical panels and equipment
• Effective for metal fastening in construction projects
What torque levels can be achieved with this tool?
The maximum torque level this tool can deliver is 50Nm, enabling it to handle challenging fastening tasks with ease and efficiency.
How does the Fluid-Drive technology improve the performance of this impact driver?
Fluid-Drive technology minimises metal-to-metal contact, resulting in quieter operation and smoother performance, which extends the lifespan of the tool compared to standard models.
What safety features are integrated into this impact driver?
The integrated REDLINK PLUS intelligence system provides Advanced digital overload protection for both the tool and the battery, ensuring safe operation under load conditions.
How does the weight of this tool affect its usability?
Weighing only 1.7kg with the battery, it is lightweight and easy to handle, allowing for reduced fatigue during prolonged use without compromise on power.
What is included with the purchase of this impact driver?
The package includes two M18 B5 battery packs, an M12-18 FC charger, and a sturdy HD box for easy storage and transport.
Related links
- Milwaukee M18FQID-0 - Cordless Impact Driver 1800bpm 4000 bpm
- Milwaukee M18ONEID2-502X - Cordless Impact Driver with 2 Batteries, 5 Ah
- Milwaukee 4933492805 - Cordless Impact Driver with 2 Batteries, 5 Ah
- Milwaukee 4933479865 - Impact Driver with 2 Batteries 3400 bpm, 4300 bpm
- Milwaukee M18ONEFHIWF12-502X - Cordless Impact Wrench, 5 Ah 2100bpm
- Milwaukee M18ONEIWF38-502X - Cordless Impact Driver 2100 ipm 3200 ipm
- Flex 516198 - Cordless Impact Driver with 2 Batteries, 5 Ah
- Flex 516228 - Cordless Impact Driver with 2 Batteries, 5 Ah
