Milwaukee 4933479865 - Impact Driver with 2 Batteries, 5 Ah 1200bpm, 3400 bpm, 4300 bpm
- RS Stock No.:
- 260-2036
- Mfr. Part No.:
- 4933479865
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€592.01
(exc. VAT)
€728.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €592.01 |
*price indicative
- RS Stock No.:
- 260-2036
- Mfr. Part No.:
- 4933479865
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Driver | |
| Torque Rating | 119Nm | |
| Impact Rate | 1200bpm, 3400bpm, 4300bpm | |
| Motor Type | Brushless | |
| Chuck Size | 4in | |
| Number of Batteries | 2 | |
| Overall Length | 117mm | |
| Series | M18 | |
| Standards/Approvals | No | |
| Weight | 1.7kg | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Driver | ||
Torque Rating 119Nm | ||
Impact Rate 1200bpm, 3400bpm, 4300bpm | ||
Motor Type Brushless | ||
Chuck Size 4in | ||
Number of Batteries 2 | ||
Overall Length 117mm | ||
Series M18 | ||
Standards/Approvals No | ||
Weight 1.7kg | ||
Battery Capacity 5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M18 fuel ¼″ hex impact driver mode 4 is the optimum between precision work and maximum performance and automatically adjusts speed, impacts and torque. Drive control allows the user to shift into four different speed and torque settings to maximise application versatility.
Higher power efficiency under load outstanding torque of 226 Nm
Faster driving speed vs. previous model up to 3600 rpm and 4300 ipm
Extremely compact design total length of just 117 mm for access into tight spaces
Related links
- Milwaukee M12FQID-202X - Cordless Impact Driver with 2 Batteries 3400 bpm, 950 bpm
- Milwaukee M18FQID-502X - Cordless Impact Driver with 1 Batteries 2900 bpm, 4000 bpm
- Milwaukee 4933492805 - Cordless Impact Driver with 2 Batteries, 5 Ah
- Milwaukee M18ONEID2-502X - Cordless Impact Driver with 2 Batteries, 5 Ah
- Bosch 06019J2172 - Impact Driver with 2 Batteries, 5 Ah 4000bpm
- Flex 516228 - Cordless Impact Driver with 2 Batteries, 5 Ah
- Flex 516198 - Cordless Impact Driver with 2 Batteries, 5 Ah
- Milwaukee M12FQID-0 - Cordless Impact Driver 2200bpm 950 bpm
