Bosch 0.601.9E0.002 - Cordless Impact Driver 3100bpm
- RS Stock No.:
- 829-150
- Mfr. Part No.:
- 0.601.9E0.002
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€190.98
(exc. VAT)
€234.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.98 |
*price indicative
- RS Stock No.:
- 829-150
- Mfr. Part No.:
- 0.601.9E0.002
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Impact Driver | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3100bpm | |
| Torque Rating | 110nm | |
| Speed | 2600rpm | |
| Motor Type | Brushless | |
| Battery Voltage | 12V | |
| Handle Type | Ergonomic | |
| Chuck Size | 1/4in | |
| Chuck Type | Hex | |
| Overall Length | 139mm | |
| Series | PRO GDR 12V-110 | |
| Weight | 900g | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Impact Driver | ||
Corded/Cordless Cordless | ||
Impact Rate 3100bpm | ||
Torque Rating 110nm | ||
Speed 2600rpm | ||
Motor Type Brushless | ||
Battery Voltage 12V | ||
Handle Type Ergonomic | ||
Chuck Size 1/4in | ||
Chuck Type Hex | ||
Overall Length 139mm | ||
Series PRO GDR 12V-110 | ||
Weight 900g | ||
- COO (Country of Origin):
- MY
The Bosch Cordless Impact Driver delivers high-efficiency performance with a brushless motor for extended service life. Its extremely Compact design features a 139 mm head length making it perfect for overhead work or restricted spaces.
High maximum torque of 110 Nm
Two-stage PowerControl prevents damage to small screws
Versatile 1/4 inch internal hexagon tool holder
Fast impact rate up to 3,100 bpm
Related links
- Bosch 0.601.9A6.976 - Cordless Impact Driver with 1 Batteries, 2 Ah 3100bpm
- Bosch 1/2 in 18V Cordless Impact Driver
- Bosch 1/4 in 18V Cordless Impact Driver
- Bosch 06019K6203 - Cordless Impact Driver, 4 Ah
- Bosch 0.601.9N2.020 - Cordless Impact Driver 3800bpm
- DeWALT DCF809L2T - Cordless Impact Driver 280 W, 3 Ah
- Makita DTD153Z - Cordless Impact Driver
- Makita TD111DZ - Cordless Impact Driver
