Bosch 0.601.9N2.020 - Cordless Impact Driver 3800bpm
- RS Stock No.:
- 829-152
- Mfr. Part No.:
- 0.601.9N2.020
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€171.77
(exc. VAT)
€211.28
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.77 |
*price indicative
- RS Stock No.:
- 829-152
- Mfr. Part No.:
- 0.601.9N2.020
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Impact Driver | |
| Impact Rate | 3800bpm | |
| Corded/Cordless | Cordless | |
| Torque Rating | 215nm | |
| Speed | 3300rpm | |
| Motor Type | Brushless | |
| Battery Voltage | 18V | |
| Chuck Size | 1/4in | |
| Overall Length | 121mm | |
| Chuck Type | Hexagon | |
| Overall Height | 210mm | |
| Series | PRO GDR | |
| Weight | 1.4kg | |
| Overall Width | 77mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Impact Driver | ||
Impact Rate 3800bpm | ||
Corded/Cordless Cordless | ||
Torque Rating 215nm | ||
Speed 3300rpm | ||
Motor Type Brushless | ||
Battery Voltage 18V | ||
Chuck Size 1/4in | ||
Overall Length 121mm | ||
Chuck Type Hexagon | ||
Overall Height 210mm | ||
Series PRO GDR | ||
Weight 1.4kg | ||
Overall Width 77mm | ||
- COO (Country of Origin):
- DE
The Bosch Cordless impact driver is designed for fast and accurate screwdriving, making it an essential tool for both trade and industry. Its Compact design enables operation in tight spaces without compromising power.
Battery voltage of 18.0 V for reliable performance
Maximum torque of 215 Nm effectively tackles tough jobs
No-load speed reaches up to 3,300 rpm for swift operation
Related links
- Bosch 0.601.9E0.002 - Cordless Impact Driver 3100bpm
- Bosch 06019K6203 - Cordless Impact Driver, 4 Ah
- Milwaukee 4933479877 - Cordless Impact Driver, 2 Ah
- Bosch 0.601.9A6.976 - Cordless Impact Driver with 1 Batteries, 2 Ah 3100bpm
- Makita DTD153Z - Cordless Impact Driver
- Makita TD111DZ - Cordless Impact Driver
- Makita DTD156Z - Cordless Impact Driver
- DeWALT DT7523-QZ - Cordless Impact Driver
