DeWALT DCF809L2T - Cordless Impact Driver 280 W, 3 Ah

Subtotal (1 unit)*

€537.12

(exc. VAT)

€660.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€537.12

*price indicative

RS Stock No.:
192-5292
Mfr. Part No.:
DCF809L2T
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Corded/Cordless

Cordless

Product Type

Impact Driver

Torque Rating

170Nm

Motor Type

Brushed

Speed

3200rpm

Battery Voltage

18V

Power Rating

280W

Overall Length

125mm

Standards/Approvals

No

Weight

1kg

Battery Capacity

3Ah

COO (Country of Origin):
CN

18V Brushless Compact ImpactDriver 2x3Ah- Euro Plug


Only 125mm in length, allowing you to get into even smaller spaces

Only 1.0kg (tool only) for ultimate portability

Up to 190Nm torque allows you to achieve tough applications

Efficient brushless motor delivers high performance, extends tool life and allows for a much shorter design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy