Milwaukee 4933479877 - Cordless Impact Driver, 2 Ah

Subtotal (1 unit)*

€362.83

(exc. VAT)

€446.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€362.83

*price indicative

RS Stock No.:
271-6231
Mfr. Part No.:
4933479877
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Corded/Cordless

Cordless

Product Type

Impact Driver

Motor Type

Brushless

Speed

3900rpm

Battery Voltage

12V

Standards/Approvals

EN 62841-1:2015 EN 62841-2-5:2014 EN 55014-1:2006 + A1:2009 + A2:2011 EN 55014-2:2015 EN 50581:2012

Weight

2.8kg

Battery Capacity

2Ah

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M12 Fuel sub compact Hex impact driver has a brushless Power state motor with faster speed in a more compact size of 127mm. The Red link plus electronic intelligence delivering outstanding power, run time and durability. It has a 4 mode drive control that allows the user to shift to three different speed and torque settings, as well as a self tapping mode to maximise application versatility.

Flexible battery system

Quick and easy bit change

Outstanding power to size ratio with 170 Nm of torque

Fast driving speed with up to 3600 rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy