Milwaukee M18ONEFHIWF12-502X - Cordless Impact Wrench, 5 Ah 2100bpm
- RS Stock No.:
- 175-5159
- Mfr. Part No.:
- M18ONEFHIWF12-502X
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€693.16
(exc. VAT)
€852.59
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €693.16 |
*price indicative
- RS Stock No.:
- 175-5159
- Mfr. Part No.:
- M18ONEFHIWF12-502X
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Wrench | |
| Impact Rate | 2100bpm | |
| Torque Rating | 1356Nm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Speed | 1750rpm | |
| Sound Level | 105.9dB | |
| Battery Voltage | 18V | |
| Chuck Size | 12.7mm | |
| Handle Type | Pistol Grip | |
| Chuck Type | Hex | |
| Standards/Approvals | No | |
| Weight | 3.3kg | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Wrench | ||
Impact Rate 2100bpm | ||
Torque Rating 1356Nm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Speed 1750rpm | ||
Sound Level 105.9dB | ||
Battery Voltage 18V | ||
Chuck Size 12.7mm | ||
Handle Type Pistol Grip | ||
Chuck Type Hex | ||
Standards/Approvals No | ||
Weight 3.3kg | ||
Battery Capacity 5Ah | ||
Non Compliant
- COO (Country of Origin):
- CN
Milwaukee M18ONEFHIWF12 Impact Wrench, 1356Nm Torque, 18V Voltage Rating - M18ONEFHIWF12-502X
This impact wrench is a powerful tool designed for demanding applications in various industries. Its compact size of 213mm makes it suitable for use in tight spaces, while the brushless motor ensures efficient operation. With an impressive weight of only 3.3kg, it remains lightweight for ease of handling and reduces operator fatigue.
Features & Benefits
• Delivers a maximum fastening torque of 1356 Nm for heavy-duty applications
• Achieves a nut-busting torque of 1898 Nm for robust performance
• Includes ONE-KEY™ technology for enhanced tool tracking and customisation
• Features an integrated blow counting sensor for consistent torque application
• The 1/2 inch friction ring allows for quick socket changes
Applications
• Used for maintenance and assembly in heavy machinery
• Suitable for high-performance automotive repair tasks
• Ideal for construction projects requiring powerful fastening tools
How does the brushless motor enhance performance during use?
The brushless motor provides greater efficiency by reducing energy loss during operation, allowing for a longer runtime and less wear on the tool. This results in improved overall performance and durability.
What is the significance of the four-speed modes?
The four-speed modes allow users to select the appropriate speed and torque for various fasteners, enhancing precision and versatility across different applications. This control is particularly beneficial when working with sensitive materials.
Related links
- Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/4 in 18V, 5 Ah Cordless Impact Wrench
- Flex 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita 1/2 in Square 18V, 5 Ah Cordless Impact Wrench

