Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench

Subtotal (1 unit)*

€640.94

(exc. VAT)

€788.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€640.94

*price indicative

RS Stock No.:
211-7161
Mfr. Part No.:
M18FMTIW2F12-502X
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Impact Wrench

Torque Rating

881Nm

Voltage

18V

Drive Size

1/2in

Corded/Cordless

Cordless

Impact Rate

2100ipm, 3100ipm, 900ipm

Motor Type

Brushless

Handle Type

Pistol Grip

Drive Shape

Square

Battery Capacity

5Ah

Speed

0rpm, 1200rpm, 1325rpm, 1950rpm, 2575rpm

Standards/Approvals

No

Weight

2.3kg

COO (Country of Origin):
CN

Milwaukee Impact Wrench, 1/2 in Drive size, 881 Nm Maximum Torque - M18FMTIW2F12-502X


This impact wrench is a versatile cordless tool designed for heavy-duty applications. With an 18V brushless motor, it delivers remarkable performance with 881Nm for nut-busting and 745Nm for fastening. Weighing only 2.3kg and featuring an overall length of 152mm, it excels in tight spaces, allowing users in the automation, electronics, and mechanical industries to manage tasks efficiently.

Features & Benefits


• Brushless motor enhances efficiency and tool longevity

• Adjustable speed settings improve control for various tasks

• High torque output tackles tough fastening jobs effortlessly

• Friction ring design facilitates quick socket changes

• Bolt removal control prevents fastener drops after loosening

• Tri-LED lighting enhances visibility in dim work areas

Applications


• Ideal for automotive repairs and maintenance tasks

• Used in construction for installing and removing heavy bolts

• Perfect for assembly lines requiring consistent fastening power

• Suitable for electrical installations needing precise torque settings

What are the implications of using an 18 V cordless design?


The 18 V cordless design provides enhanced portability, allowing you to work more freely without worrying about power outlets or cables. This feature is especially beneficial on large sites or in challenging locations.

How does the brushless motor contribute to overall performance?


The brushless motor offers higher torque and speed while generating less heat. This efficiency leads to longer run times and reduced maintenance, making it highly suitable for demanding tasks.

What benefits does the 5 Ah battery provide for heavy-duty use?


The 5 Ah battery ensures extended working periods without frequent recharging, making it effective for heavy-duty applications where reliability and uptime are crucial. It allows users to complete more tasks before needing a battery change.

How does the bolt removal control feature function practically?


This feature allows the wrench to deliver full torque output and then automatically reduces RPM once the bolt is loosened. This prevents fasteners from falling, improving efficiency during repetitive tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy