DeWALT DCF887N-XJ - Cordless Impact Driver 290 W 3300bpm

Subtotal (1 unit)*

€265.61

(exc. VAT)

€326.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€265.61

*price indicative

RS Stock No.:
793-2604
Mfr. Part No.:
DCF887N-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Impact Rate

3300bpm

Corded/Cordless

Cordless

Product Type

Impact Driver

Torque Rating

205Nm

Motor Type

Brushless

Speed

2850rpm

Battery Voltage

18V

Power Rating

290W

Chuck Size

6.35mm

Overall Length

134mm

Chuck Type

Keyless

Weight

940g

Standards/Approvals

No

Overall Height

195mm

RoHS Status: Exempt

DeWALT 18V XR Li-Ion Brushless 3 Speed Impact Driver


The DCF887N from DeWALT is a 18V compact, lightweight impact driver with embedded hex design. Ideal for working in confined spaces. This cordless impact drill features a high power Brushless motor outputting up to 205Nm of torque which makes heavy applications quicker and increases the effectiveness of the tool while taking stress away from the operator.

Cordless impact drivers offer more speed, high-torque, control and convenience than regular cordless drills. These cordless drill driver tools offer the ultimate drilling and driver experience for any project and the lithium-ion batteries also hold a longer charge than nickel batteries and can be charged more quickly.

Features and Benefits:


1/4 inch (6.35mm) keyless hex driver for quick one handed bit change

LED Halo ring work light – to illuminate your work area

Ergonomic design with rubber grip - for optimised user comfort

3 speed for maximum control – includes PrecisionDrive

Brushless Motor Technology delivering 3300BPM for enhanced performance

Aluminium front housing for increased heat dispersion

Compact, lightweight design allows use in confined spaces

Bare tool only

Battery type: Lithium-Ion - compatible with all DEWALT 18V XR battery packs

Supplied with: steel belt clip and magnetic bit holder

Applications:


Cordless impact drills are power tools which are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:

• Builders

• Electricians

• Car Mechanics

• Plumbers

• Roof Installers

• DIY enthusiasts

FAQ:

How many batteries are included in the set?

This drill is only supplied with the body only so no batteries are supplied.

Do you stock replacement batteries?

Yes, this drill is compatible with all DeWALT 18V XR battery packs, e.g. 826-8030 DCB184-XJ

Is the chuck replaceable?

No, the chuck is not replaceable.

DeWalt Drills


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy