BETA 15 piece Impact Screwdriver & Bit Set

Subtotal (1 unit)*

€180.59

(exc. VAT)

€222.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€180.59

*price indicative

RS Stock No.:
234-5405
Mfr. Part No.:
1295/C14
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Impact Screwdriver & Bit Set

Number of Pieces

15

Overall Length

130mm

RoHS Status: Exempt

COO (Country of Origin):
TW

BETA Impact Screwdriver & Bit Set, 130mm Overall Length, 15 Pieces - 1295/C14


This impact screwdriver & bit set is a Compact hand-tool kit designed for torque-assisted screwdriving tasks in industrial maintenance and assembly environments. Supplied by a recognised manufacturer, it combines an impact-style driver with a selection of magnetic bits to support repetitive fastening operations in constrained spaces.

Features and Benefits:


• 15-piece kit supplies a range of bit types for multiple fasteners
• Impact-rated driver enables controlled torque delivery for stubborn screws
• Magnetic bits aid Rapid bit changes and secure screw retention
• Compact 130mm overall length suits tight-access operations
• Durable bit construction resists wear during repeated impacts

Applications


• Suitable for maintenance on factory automation equipment
• Ideal for electrical panel assembly and Terminal fastening
• Used for fine mechanical adjustments in electronics production
• Can be used for general workshop servicing by mechanical teams

How many components are included in the kit?


The set comprises 15 items in total, covering the driver and the full complement of bits for varied fastening needs.

Is the driver sized for confined access?


Yes, the tool’s 130mm overall length is intended for use where clearance is limited and quick manoeuvring is required.

Do the bits assist with one-handed operation?


The bits are magnetic, which helps hold screws during insertion and supports tasks where one hand steadies the assembly.

What type of work environments is the kit aimed at?


It is aimed at shop-floor and field environments in automation, electrical and mechanical settings where impact-assisted fastening improves efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy