Teng Tools 3/4 in Drive Impact Socket Set, 115mm length
- RS Stock No.:
- 103-060
- Mfr. Part No.:
- TTX9415
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€595.03
(exc. VAT)
€731.89
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €595.03 |
*price indicative
- RS Stock No.:
- 103-060
- Mfr. Part No.:
- TTX9415
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket Set | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 15 | |
| Material | Chrome Molybdenum | |
| Overall Length | 115mm | |
| Finish | Chrome Molybdenum, Black Phosphate | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Impact Socket Set | ||
Socket Type Standard Impact Socket | ||
Drive Size 3/4in | ||
Number of Pieces 15 | ||
Material Chrome Molybdenum | ||
Overall Length 115mm | ||
Finish Chrome Molybdenum, Black Phosphate | ||
Standards/Approvals DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact socket set made from chrome molybdenum for use with power tools and black phosphate finish for easy identification as an impact socket accessory also organised in a tool tray module size X4.
DIN standard design for use with a retaining pin and ring
Designed and manufactured to DIN3129
No batteries included
Related links
- Teng Tools 3/4 1/2 Drive Impact Socket, 78mm length
- Teng Tools 3/4 1/2 Drive Impact Socket, 38mm length
- Teng Tools 3/8 in 1 Drive Impact Socket, 78mm length
- Teng Tools 3/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 3/4 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 1-1/8 3 Drive Impact Socket, 90mm length
- Teng Tools 38 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 41 mm 3/4 in Drive Impact Socket, 58mm length
