Teng Tools 3/16 in 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-915
- Mfr. Part No.:
- 921606
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€24.12
(exc. VAT)
€29.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.12 |
*price indicative
- RS Stock No.:
- 808-915
- Mfr. Part No.:
- 921606
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Size | 3/16 in | |
| Socket Type | Bit | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Size 3/16 in | ||
Socket Type Bit | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket offers a robust design for securing hexagon fastenings with precision. Ideal for power tools, it combines durability and functionality, ensuring reliability in demanding tasks across various sectors.
Designed for use with fastenings featuring a hexagon hole
Constructed from chrome molybdenum for enhanced durability
Black phosphate finish allows for easy identification as an impact socket
Includes a ring and pin fixing hole for secure attachment
Related links
- Teng Tools 3/4 1/2 Drive Impact Socket, 78mm length
- Teng Tools 3/4 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 3/8 in 1 Drive Impact Socket, 78mm length
- Teng Tools 7/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 13/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 16 mm 3/8 in Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 16 mm 1 Drive Impact Socket, 78mm length
