Teng Tools 3/4 in 1/2 in Drive Impact Socket, 78mm length

Image representative of range

Subtotal (1 unit)*

€27.59

(exc. VAT)

€33.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.59

*price indicative

RS Stock No.:
808-924
Mfr. Part No.:
921624
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

inch

Socket Type

Bit

Socket Size

3/4 in

Drive Size

1/2in

Material

Chrome Molybdenum

Overall Length

78mm

Finish

Black Phosphate

Standards/Approvals

DIN

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is designed specifically for fastenings with a hexagon hole, making it an essential accessory for power tools and automotive applications.

Constructed from chrome molybdenum for durability and strength

Features a black phosphate finish for easy identification as an impact socket

Equipped with a ring and pin fixing hole for secure attachment

Designed for use with in-hex screws or grub screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy