Bahco T27 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 163-667
- Mfr. Part No.:
- BBR203P927
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€14.03
(exc. VAT)
€17.26
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.03 |
*price indicative
- RS Stock No.:
- 163-667
- Mfr. Part No.:
- BBR203P927
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | T27 | |
| Socket Type | Torx | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size T27 | ||
Socket Type Torx | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Impact Socket Driver for TORX® Head Screws with Phosphate Finish T27 x 78 mm
The Bahco Tools 1/2 Inch Square Drive Impact Socket is an essential tool for those who demand performance and precision when working with TORX head screws. Designed for high intensity applications, this impact socket delivers unparalleled torque and durability, making it a must have for both the professional tradesperson and the avid DIYer. Crafted from high performance alloy steel, it features a sleek black phosphate finish that not only enhances its appearance but also protects against corrosion and wear. With an optimal length of 78 mm, this tool is engineered to access confined spaces with ease, ensuring that you can tackle even the most challenging jobs without hassle.
High performance alloy steel for longevity
Black phosphate finish enhances corrosion resistance
Designed for brake system servicing with power tools
Retail packed for easy display and transport
Part of a comprehensive impact socket set
Related links
- Bahco 30 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 22.23 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 14.29 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 31.75 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco T50 1/2 in Drive Impact Socket, 78mm length
- Bahco 25.4 to 3.175 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 20.64 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 33.34 mm 12.7 mm Drive Impact Socket, 78mm length
