Bahco T50 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 164-629
- Mfr. Part No.:
- BBR203P950
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€14.03
(exc. VAT)
€17.26
(inc. VAT)
Temporarily out of stock
- 21 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.03 |
*price indicative
- RS Stock No.:
- 164-629
- Mfr. Part No.:
- BBR203P950
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Torx | |
| Socket Size | T50 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Torx | ||
Socket Size T50 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Impact Socket Driver for TORX® Head Screws with Phosphate Finish T50 x 78 mm
The Bahco Tools 1/2 Inch Square Drive Impact Socket is designed specifically for the precision demanded when working on brake systems with power tools. Featuring a robust phosphate finish, this tool not only ensures durability but also enhances grip during use. Engineered for efficiency, this socket is part of the BBR203P9 set, making it a valuable addition to both professional and DIY toolkits. The 78 mm length allows for optimal access to tight spaces, while compatibility with various TORX head screws means versatility in a range of applications. When you need reliability and strength, this impact socket is tailored for your needs.
Crafted from high performance alloy steel for durability
Phosphate finish adds corrosion protection
Designed for power tools for efficient work
Retail packed for convenience and easy display
Related links
- Bahco 30 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 22.23 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 14.29 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 31.75 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco T27 1/2 in Drive Impact Socket, 78mm length
- Bahco 25.4 to 3.175 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 20.64 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 33.34 mm 12.7 mm Drive Impact Socket, 78mm length
