Bahco 14 mm 1/4 in Drive Impact Socket, 23mm length
- RS Stock No.:
- 164-037
- Mfr. Part No.:
- K6701M-14
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€12.19
(exc. VAT)
€14.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.19 |
*price indicative
- RS Stock No.:
- 164-037
- Mfr. Part No.:
- K6701M-14
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 14 mm | |
| Socket Type | Hexagon | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 23mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 14 mm | ||
Socket Type Hexagon | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 23mm | ||
Finish Black Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/4" Square Drive Impact Socket with 14 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is engineered with a1/4 inch square drive, blending durability and precision for demanding tasks. Perfectly designed for use with machines featuring a 'Dynamic-Drive' profile, it ensures optimal protection for nuts and screws, significantly reducing wear and tear. The phosphate finish not only enhances the socket's resilience against corrosion but also adds to its sleek aesthetic. This product meets high standards set by DIN 3121-G 6.3 and ISO 1174, making it a reliable choice for professionals who seek safety and efficiency in their tools.
Provides maximum safety while reducing wear on components
Manufactured from high-performance alloy steel for added strength
Complies with reputable standards for unmatched reliability
Related links
- SAM 14 mm 1/4 in Drive Impact Socket, 23mm length
- Bahco 14 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 14 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 14 mm 12.7 mm Drive Impact Socket, 38mm length
- Bahco 14 mm 3/8 in Drive Impact Socket, 30mm length
- Teng Tools 15 mm 12.7 mm Drive Impact Socket, 23mm length
- SAM 9 mm 1/4 in Drive Impact Socket, 23mm length
- SAM 13 mm 1/4 in Drive Impact Socket, 23mm length
