Bahco 80 mm 1 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 164-062
- Mfr. Part No.:
- K9501M-80
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€194.80
(exc. VAT)
€239.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.80 |
*price indicative
- RS Stock No.:
- 164-062
- Mfr. Part No.:
- K9501M-80
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 80 mm | |
| Drive Size | 1in | |
| Overall Length | 100mm | |
| Finish | Anodised | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 80 mm | ||
Drive Size 1in | ||
Overall Length 100mm | ||
Finish Anodised | ||
Standards/Approvals ISO 8573-1:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1" Square Drive Impact Socket with 80 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.
Features dynamic-drive profile to protect nuts and screws from rounding
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 25 and ISO 1174 for assured quality
1 inch square drive for quick and easy tool attachment
Related links
- Bahco 80 mm 1→1/2 in Drive Deep Impact Socket, 158.8mm length
- Teng Tools 80 mm 1 Drive Impact Socket, 100mm length
- Bahco 30 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 32 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 19 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 27 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 36 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 41 mm 19.05 mm Drive Impact Socket, 100mm length
