Teng Tools 80 mm 1 Drive Impact Socket, 100mm length

Image representative of range

Subtotal (1 unit)*

€219.37

(exc. VAT)

€269.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€219.37

*price indicative

RS Stock No.:
809-796
Mfr. Part No.:
910580
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

6 Point

Socket Size

80 mm

Drive Size

1

Material

Chrome Molybdenum

Overall Length

100mm

Finish

Black Phosphate

Standards/Approvals

DIN

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is designed for heavy-duty applications, featuring a robust construction suitable for use with power tools. It ensures efficiency in tightening and loosening tasks, meeting the standard requirements of professionals.

Manufactured from Durable chrome molybdenum for enhanced strength

Black phosphate finish for easy identification as an impact socket accessory

Incorporates a ring and pin fixing hole on the female end for secure socket attachment

Complies with DIN standards for consistent performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy