Bahco 13/16 in 3/4 in Drive Impact Socket, 50mm length

Subtotal (1 unit)*

€30.52

(exc. VAT)

€37.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.52

*price indicative

RS Stock No.:
164-660
Mfr. Part No.:
K8901Z-13/16
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Metric, IN

Product Type

Impact Socket

Socket Size

13/16 in

Socket Type

Hexagon

Drive Size

3/4in

Material

Steel

Overall Length

50mm

Finish

Phosphate

Standards/Approvals

ISO 1174, ISO 2725, DIN 3121-H 20, DIN 3129

Drive Type

Square Drive

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 3/4" Square Drive Impact Socket with 13/16" Hex Profile and Phosphate Finish


The Bahco Tools Impact Socket is crafted for precision and durability, designed to meet the demanding needs of professional users. Engineered from high-performance alloy steel, this tool offers superior strength and longevity, making it an essential addition to any toolkit. The phosphate finish enhances its resistance to corrosion, ensuring it remains effective and reliable even in challenging environments. With its compatibility with a range of machines, this impact socket is perfect for automotive and industrial applications alike. Elevate your tool collection with this indispensable piece, built to deliver exceptional performance and safety.

Dynamic-Drive profile ensures minimal wear on nuts and screws

Compliant with DIN 3121-H 20 and ISO 1174 for assured quality

3/4 inch square drive for quick and easy tool attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy