Bahco 22.23 mm 19.05 mm Drive Impact Socket, 50mm length
- RS Stock No.:
- 717-7277
- Mfr. Part No.:
- K8901Z-7/8
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€38.82
(exc. VAT)
€47.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.82 |
*price indicative
- RS Stock No.:
- 717-7277
- Mfr. Part No.:
- K8901Z-7/8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 22.23 mm | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 22.23 mm | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES

Bahco ¾ in Impact Sockets (K8901)
¾ in drive heavy duty impact sockets for use in industrial applications
Features and Benefits
Chrome Extra
Phosphated finish
High performance alloy steel
Torque according to DIN and ANSI
Individual Sockets
Standards
DIN 3129, ISO 2725
Related links
- Bahco 28.58 mm 19.05 mm Drive Impact Socket, 50mm length
- Bahco 46.04 mm 19.05 mm Drive Impact Socket, 50mm length
- Bahco 22.23 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 1 in 3/4 in Drive Impact Socket, 50mm length
- Bahco 13/16 in 3/4 in Drive Impact Socket, 50mm length
- Bahco 3/4 in 3/4 in Drive Impact Socket, 50mm length
- Bahco 17.46 mm 19.05 mm Drive Impact Socket, 51mm length
- Bahco 55.56 mm 19.05 mm Drive Impact Socket, 71mm length
