Facom 13/16 in 3/4 in Drive Impact Socket, 50mm length
- RS Stock No.:
- 235-9434
- Mfr. Part No.:
- NK.13/16A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€37.43
(exc. VAT)
€46.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €37.43 |
*price indicative
- RS Stock No.:
- 235-9434
- Mfr. Part No.:
- NK.13/16A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 13/16 in | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 50mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ASME | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type Standard Impact Socket | ||
Socket Size 13/16 in | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 50mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ASME | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 13/16 inch drive impact extensions which is mainly used for safety purpose with appropriate rings and pins.
High Quality
Length 50mm
Related links
- Facom 23.81 mm 19.05 mm Drive Impact Socket, 50mm length
- Facom 3/4 in 3/4 in Drive Impact Socket, 50mm length
- Facom 18 mm 19.05 mm Drive Impact Socket, 50mm length
- Facom 24 mm 19.05 mm Drive Impact Socket, 50mm length
- Facom 17 mm 19.05 mm Drive Impact Socket, 50mm length
- Facom 23 mm 19.05 mm Drive Impact Socket, 50mm length
- Facom 19 mm 19.05 mm Drive Impact Socket, 50mm length
- Facom 7/8 in 3/4 in Drive Impact Socket, 50mm length
