SAM 1/2 in 1/2 in Drive Impact Socket, 55mm length
- RS Stock No.:
- 209-363
- Mfr. Part No.:
- SC-5-9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.50
(exc. VAT)
€17.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.50 |
*price indicative
- RS Stock No.:
- 209-363
- Mfr. Part No.:
- SC-5-9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 55mm | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2936 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 55mm | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2936 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SC-5-9
The SAM Outillage 1/2 inch screwdriver socket - hexagonal is engineered for precision and strength. Perfectly designed for 1/2 inch six-flat screwdrivers, this socket ensures reliable performance in both routine and complex tasks. Measuring 55 mm in length, it combines durability with ease of use. Meeting NF ISO 1711-1 and NF ISO 2936 standards, it stands out for its quality and practical design, making it a valuable addition to any toolkit.
Compatible with 1/2 inch six-flat screwdriver systems
Secure grip for efficient torque application
Durable construction for long-lasting performance
Adheres to industry standards for quality and safety
Related links
- RS PRO 8 mm 1/2 in Drive Impact Socket, 55mm length
- SAM 1/2 in Drive 1/2 in Bit Hex, 55mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Hex, 55mm Overall Length
- SAM Spline Screwdriver Bit 1/2 in Tip, 55mm Overall
- SAM 1/2 in 1/2 in Drive Impact Socket, 140mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 200mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 100mm length
- SAM Torx Screwdriver Bit 1/2 in Tip 55mm Overall
