SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 55mm Overall
- RS Stock No.:
- 208-559
- Mfr. Part No.:
- SR-5-9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.94
(exc. VAT)
€18.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.94 |
*price indicative
- RS Stock No.:
- 208-559
- Mfr. Part No.:
- SR-5-9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-5-9
The SAM Outillage Ribes Screwdriver Socket is engineered for precision and performance, making it an essential addition to any professional tool kit. Designed with meticulous attention to detail, this socket excels in delivering reliable torque and fit for ribes screws. The sleek and robust construction ensures durability, forming the perfect balance between functionality and longevity. Ideal for automotive and mechanical applications, this tool enhances efficiency and simplifies tasks, empowering both professionals and DIY enthusiasts to tackle projects with confidence.
high quality materials for enhanced durability
Optimized for grip and torque transmission
Versatile for automotive and mechanical tasks
Lightweight for easy use during extended periods
Maintenance free for hassle-free operation
Backed by a guarantee for long-term confidence
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 55mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 55mm Overall
- STAHLWILLE Screwdriver Bit Torx Drive, 55mm Overall
- Gedore Screwdriver Bit T20 Tip 55mm Overall 1-Piece
