SAM 1/2 in 1/2 in Drive Impact Socket, 140mm length
- RS Stock No.:
- 209-369
- Mfr. Part No.:
- SC-14-7
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.95
(exc. VAT)
€23.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.95 |
*price indicative
- RS Stock No.:
- 209-369
- Mfr. Part No.:
- SC-14-7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2936 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2936 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SC-14-7
The SAM Outillage 1/2 inch screwdriver socket is engineered for precision and versatility, making it an indispensable tool for both professionals and DIY enthusiasts. Its hexagonal design ensures a secure fit for a variety of fastening tasks. Lightweight at just 130g and measuring 140mm in length, it balances ergonomic comfort with durability.
Hexagonal shape provides optimal grip for maximum torque
Crafted from high-quality materials for heavy-duty performance
Lightweight design for ease of handling and reduced user fatigue
Adheres to NF ISO 1711-1 and NF ISO 2936 standards for dependable quality
Related links
- SAM 1/2 in 1/2 in Drive Impact Socket, 140mm length
- Bahco 115 mm 1→1/2 in Drive Impact Socket, 140mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 200mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 100mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 55mm length
- SAM 13 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 1/2 in Drive 14 mm Standard Square, 14mm Overall Length
- SAM 1/2 in Drive 7mm Standard Socket, 120 mm Overall Length
