SAM 1/2 in 1/2 in Drive Impact Socket, 140mm length
- RS Stock No.:
- 209-368
- Mfr. Part No.:
- SC-14-5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 209-368
- Mfr. Part No.:
- SC-14-5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Standards/Approvals | NF ISO 2936, NF ISO 1711-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Standards/Approvals NF ISO 2936, NF ISO 1711-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SC-14-5
The SAM Outillage 1/2 inch screwdriver socket delivers exceptional performance for both professionals and DIY enthusiasts. Precision-engineered for reliability, it offers a secure fit and optimal torque transfer for various applications. Its hexagonal design enhances grip while ensuring durability and efficiency in demanding tasks. Ideal for those who value quality craftsmanship, this socket combines functionality with ease of use to meet rigorous standards.
Optimized for 1/2 inch drive applications
Hexagonal shape enhances grip on fasteners
Built to meet high standards of quality
Lightweight for comfortable handling
Related links
- SAM 1/2 in 1/2 in Drive Impact Socket, 140mm length
- Bahco 115 mm 1→1/2 in Drive Impact Socket, 140mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 55mm length
- SAM Spline Screwdriver Bit 1/2 in Tip, 140mm Overall
- SAM 1/2 in Drive 1/2 in Bit Hex, 55mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Hex, 55mm Overall Length
- SAM 1/2 in 1/2 in Drive Impact Socket, 200mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 100mm length
