SAM 12 mm 3/8 in Drive Impact Socket, 32mm length
- RS Stock No.:
- 209-435
- Mfr. Part No.:
- NJ-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.25
(exc. VAT)
€12.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.25 |
*price indicative
- RS Stock No.:
- 209-435
- Mfr. Part No.:
- NJ-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 12 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 12 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NJ-12
The SAM Outillage 3/8 inch short hexagonal impact socket is built for demanding industrial and automotive tasks, providing exceptional durability and resistance to high-impact forces. Designed with a secure locking mechanism and a crossing shank, it ensures a stable fit and prevents slippage during use. Meeting stringent NF ISO standards, this socket offers reliability and peace of mind, backed by a guarantee of longevity under normal working conditions.
Designed specifically for impact machines enhancing operational efficiency
Locking mechanism ensures a secure fit on accessories during use
Durable construction allows for repeated use in demanding environments
Meets NF ISO standards for quality assurance and reliability
Lightweight and compact facilitating easy handling and storage
Related links
- SAM 8 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 11 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 19 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 13 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 17 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 16 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 14 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 22 mm 19 mm Drive Impact Socket, 32mm length
