SAM 22 mm 19 mm Drive Impact Socket, 32mm length
- RS Stock No.:
- 270-9701
- Mfr. Part No.:
- NJ-19
- Manufacturer:
- SAM
Subtotal (1 unit)*
€13.21
(exc. VAT)
€16.25
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.21 |
*price indicative
- RS Stock No.:
- 270-9701
- Mfr. Part No.:
- NJ-19
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 22 mm | |
| Drive Size | 19mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 32mm | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 22 mm | ||
Drive Size 19mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 32mm | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM short hexagonal impact socket to resist to the effort transmitted by the impact machine (screw gun, nut setter with electric or pneumatic hand) used in industry and automotive.
Weight 95 gram
Related links
- SAM 19 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 10 mm 9.53 mm Drive Impact Socket, 32mm length
- SAM 11 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 12 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 8 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 13 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 17 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 16 mm 3/8 in Drive Impact Socket, 32mm length
