SAM 14 mm 3/8 in Drive Impact Socket, 32mm length
- RS Stock No.:
- 209-438
- Mfr. Part No.:
- NJ-14
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.25
(exc. VAT)
€12.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.25 |
*price indicative
- RS Stock No.:
- 209-438
- Mfr. Part No.:
- NJ-14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 14 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2725-2, NF ISO 1174-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 14 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2725-2, NF ISO 1174-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NJ-14
The SAM Outillage 3/8 inch short hexagonal impact socket is built to handle the rigorous demands of impact machinery in industrial and automotive environments. It features a locking mechanism with a cross shank for a secure fit, ensuring stability during high-torque operations. Designed to meet strict quality standards, this socket provides both reliability and efficiency, making it an essential tool for professionals. Its robust construction and thoughtful design ensure durability and ease of use in demanding tasks.
Designed specifically for impact use increasing durability under heavy loads
Locking mechanism provides a secure connection between the socket and accessories
Crafted to meet industry standards ensuring optimal performance and safety
Lightweight construction at just 55g makes it easy to handle during extended use
Compact dimensions enhance accessibility in tight spaces
Related links
- SAM 8 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 19 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 13 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 17 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 16 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 11 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 12 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 22 mm 19 mm Drive Impact Socket, 32mm length
