SAM 21 mm 1 in Drive Impact Socket, 58mm length
- RS Stock No.:
- 209-444
- Mfr. Part No.:
- NM-21
- Manufacturer:
- SAM
Subtotal (1 unit)*
€50.68
(exc. VAT)
€62.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.68 |
*price indicative
- RS Stock No.:
- 209-444
- Mfr. Part No.:
- NM-21
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 21 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 58mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 2725-2, NF ISO 1711-1 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 21 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 58mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2, NF ISO 2725-2, NF ISO 1711-1 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-21
The SAM Outillage 3/8 inch short hexagonal impact socket is built to meet the high demands of industrial and automotive tasks. It offers reliable performance under intense impact conditions, with a secure locking mechanism to ensure a firm connection with accessories. Engineered for precision, this socket provides both durability and efficiency, making it a crucial addition to any professional's toolkit. Its design optimizes handling and functionality, ensuring effective power transfer and confidence in every application.
Designed for high-torque impact tools ensuring durability
Features a secure locking mechanism for a firm connection
Made from high-quality materials for long-lasting performance
Compact dimensions facilitate access to tight spaces
Lightweight construction supports easy handling and extended use
Related links
- SAM 54 mm 24 mm Drive Impact Socket, 58mm length
- SAM 22 mm 1 in Drive Impact Socket, 58mm length
- SAM 21 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 21 mm 19.05 mm Drive Impact Socket, 51mm length
- Teng Tools 21 mm 1/2 in Drive Impact Socket, 58mm length
- SAM 21 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 21 mm 1/2 in Drive Impact Socket
- SAM 41 mm 19.05 mm Drive Impact Socket, 58mm length
