SAM 21 mm 1/2 in Drive Impact Socket
- RS Stock No.:
- 211-349
- Mfr. Part No.:
- 19141-21M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€26.95
(exc. VAT)
€33.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.95 |
*price indicative
- RS Stock No.:
- 211-349
- Mfr. Part No.:
- 19141-21M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 21 mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | RoHS, NF ISO1711-2, NF ISO2725-2, NF ISO1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 21 mm | ||
Drive Size 1/2in | ||
Standards/Approvals RoHS, NF ISO1711-2, NF ISO2725-2, NF ISO1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19141-21M
The SAM Outillage shock socket extra-long slim 1/2 inch is crafted for precision and access in tight spaces. Its extra-thin profile and burnished finish enhance both functionality and durability. Meeting rigorous NF ISO standards, it promises reliable performance. Ideal for both professional and DIY use, this socket offers excellent versatility and robust craftsmanship.
Ideal for accessing confined spaces effortlessly
Extra-thin design allows precision in tight areas
Burnished finish for improved durability and aesthetics
Constructed to meet NF ISO standards ensuring reliability
Compatible with various 1/2 inch drive tools for versatility
Related links
- SAM 21 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 21 mm 1/2 in Drive Impact Socket, 100mm length
- SAM 21 mm 1 in Drive Impact Socket, 58mm length
- SAM 21 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 21 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 21 mm 19.05 mm Drive Impact Socket, 51mm length
- SAM 21 mm 3/4 in Drive Impact Socket, 90mm length
- SAM 1/2 in 32 mm Drive Impact Socket
