SAM 30 mm 1 in Drive Impact Socket
- RS Stock No.:
- 210-233
- Mfr. Part No.:
- 19171-30
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-233
- Mfr. Part No.:
- 19171-30
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 30 mm | |
| Drive Size | 1in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 30 mm | ||
Drive Size 1in | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19171-30
The SAM Outillage long impact socket 1 inch excels in both strength and reliability, making it a must-have for demanding tasks. Its 30 mm length provides extra reach, allowing access to confined areas with ease. The burnished finish adds durability and prevents corrosion, ensuring this socket withstands heavy-duty use. Ideal for automotive and industrial applications, it promises exceptional performance when paired with a 1 inch impact wrench.
High torque capability for superior performance
Burnished finish for enhanced durability and corrosion resistance
30 mm length for better reach in tight spaces
Compatible with various 1 inch drive impact wrenches
Designed for long-lasting use under normal working conditions
Related links
- SAM 30 mm 1 in Drive Impact Socket
- SAM 30 mm 1 in Drive Impact Socket, 270mm length
- SAM 30 mm 1 in Drive Impact Socket, 90mm length
- SAM 30 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 30 mm 3/4 in Drive Impact Socket
- SAM 30 mm 12.7 mm Drive Impact Socket, 50mm length
- SAM 30 mm 17 mm Drive Impact Socket, 38mm length
- SAM 38 mm 1 in Drive Impact Socket
