SAM 30 mm 1 in Drive Impact Socket
- RS Stock No.:
- 210-234
- Mfr. Part No.:
- 19171-30M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€79.83
(exc. VAT)
€98.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.83 |
*price indicative
- RS Stock No.:
- 210-234
- Mfr. Part No.:
- 19171-30M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 30 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Standards/Approvals | NF ISO2725-2, NF ISO1711-2, NF ISO1174-2, RoHS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 30 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Standards/Approvals NF ISO2725-2, NF ISO1711-2, NF ISO1174-2, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19171-30M
The SAM Outillage long impact socket 1 inch combines precision and performance with an extra slim profile that excels in tight spaces. Its burnished finish offers both durability and a sleek look, enhancing tool longevity. Compliant with rigorous industry standards, this socket ensures reliable functionality and safety. Ideal for both professionals and DIY enthusiasts, it provides effective fastening solutions with ease of use.
Extra-thin profile for access in tight spaces
Burnished finish for enhanced durability and sleek appearance
Complies with NF ISO1174-2 and NF ISO1711-2 standards
Complies with NF ISO2725-2
Lightweight design for ease of handling
Guaranteed performance under normal usage conditions
Related links
- SAM 30 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 30 mm 1 in Drive Impact Socket
- SAM 30 mm 1 in Drive Impact Socket, 270mm length
- SAM 33 mm 1 in Drive Impact Socket
- SAM 32 mm 1 in Drive Impact Socket
- SAM 45mm, 1 in Drive Impact Socket
- SAM 30 mm 1 in Drive Impact Socket, 90mm length
- SAM 38 mm 1 in Drive Impact Socket
