SAM 30 mm 1/2 in Drive Impact Socket, 85mm length
- RS Stock No.:
- 666-566
- Mfr. Part No.:
- 19143-30M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€41.95
(exc. VAT)
€51.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.95 |
*price indicative
- RS Stock No.:
- 666-566
- Mfr. Part No.:
- 19143-30M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 12 Point | |
| Socket Size | 30 mm | |
| Drive Size | 1/2in | |
| Overall Length | 85mm | |
| Standards/Approvals | NF ISO 2725-2 | |
| Drive Type | Flat | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 12 Point | ||
Socket Size 30 mm | ||
Drive Size 1/2in | ||
Overall Length 85mm | ||
Standards/Approvals NF ISO 2725-2 | ||
Drive Type Flat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Impact Socket is expertly designed to handle demanding automotive tasks with ease and precision. Specifically crafted for 1/2 inch drive systems, this long socket measures approximately 85 mm in length, making it Ideal for reaching hub nuts and implementing effective torque on challenging bolts. Its 12-point thin design ensures a secure fit and maximum grip, optimising performance during use. This socket is compatible with pneumatic tools, allowing for enhanced efficiency in both professional workshops and DIY projects alike. No matter the project, this impact socket promises reliability, versatility, and exceptional durability - a true asset in any automotive toolbox.
Designed for 1/2 inch drive systems providing versatility in various applications
Approximately 85 mm long making it effective for accessing deep seated fasteners
Features a 12 point thin design for optimal grip and secure fit
Compatible with pneumatic machines enhancing operational efficiency
Manufactured to rigorous standards ensuring longevity and performance
Weighs only 360 grams offering a lightweight option for ease of use
Guarantee without time limit for tools used under normal conditions reflecting confidence in product quality
Related links
- SAM 30 mm 11 mm Drive Impact Socket, 85mm length
- SAM 30 mm 36 mm Drive Impact Socket, 85mm length
- SAM 30 mm 14 mm Drive Impact Socket, 85mm length
- SAM 30 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 44 mm 41 mm Drive Impact Socket, 85mm length
- SAM 19 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 16 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 35 mm 1/2 in Drive Impact Socket, 85mm length
