SAM 24 mm 1 in Drive Impact Socket
- RS Stock No.:
- 210-245
- Mfr. Part No.:
- 19178-24+350
- Manufacturer:
- SAM
Subtotal (1 unit)*
€118.40
(exc. VAT)
€145.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.40 |
*price indicative
- RS Stock No.:
- 210-245
- Mfr. Part No.:
- 19178-24+350
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric, IN | |
| Socket Size | 24 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 2725-2, NF ISO 1711-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric, IN | ||
Socket Size 24 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Standards/Approvals NF ISO 1174-2, NF ISO 2725-2, NF ISO 1711-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19178-24+350
The SAM Outillage torque impact socket is engineered for precision and durability in automotive applications. Perfect for use with impact wrenches, it facilitates quick adjustments before final torquing. Its robust construction and adherence to high standards make it a reliable choice for both professionals and DIY enthusiasts.
Designed for use with impact wrenches ensuring effective initial adjustments
Provides easy access to tight spaces enhancing versatility in automotive tasks
Built to industry standards for exceptional quality and durability
Made from high-quality materials for extended performance and longevity
Lightweight design enhances comfort and ease of handling
Related links
- SAM 27 mm 1 in Drive Impact Socket
- SAM 24 mm 19.05 mm Drive Impact Socket, 51mm length
- SAM 24 mm 1 in Drive Impact Socket
- SAM 24 mm 1/2 in Drive Impact Socket
- SAM 24 mm 3/4 in Drive Impact Socket
- SAM 24 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 24 mm 12.7 mm Drive Impact Socket, 45mm length
- SAM 24 mm 12.7 mm Drive Impact Socket, 80mm length
