SAM 24 mm 1/2 in Drive Impact Socket

Subtotal (1 unit)*

€30.85

(exc. VAT)

€37.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.85

*price indicative

RS Stock No.:
211-353
Mfr. Part No.:
19141-24M
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Deep Impact Socket

Socket Size

24 mm

Drive Size

1/2in

Standards/Approvals

RoHS, NF ISO2725-2, NF ISO1711-2, NF ISO1174-2

RoHS Status: Exempt

COO (Country of Origin):
TW

19141-24M


The SAM Outillage extra-long slim 1/2 inch shock socket excels in challenging access points with its precision-engineered design. Its extra-thin profile allows effortless maneuverability in confined spaces while maintaining exceptional durability with a burnished finish. Compliant with NF ISO standards, this socket ensures reliable performance across various applications. Whether for professional or DIY use, it offers versatility and strength, making it a crucial tool for demanding tasks.

Extra-thin profile ideal for tight spaces

Burnished finish provides enhanced durability

Meets NF ISO standards for reliability

Designed for high-performance impact applications

Guaranteed for lifetime under normal use conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy