SAM 24 mm 1 in Drive Impact Socket
- RS Stock No.:
- 211-655
- Mfr. Part No.:
- 19171-24M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€77.75
(exc. VAT)
€95.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.75 |
*price indicative
- RS Stock No.:
- 211-655
- Mfr. Part No.:
- 19171-24M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 24 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Standards/Approvals | NF ISO1174-2, NF ISO1711-2, RoHS, NF ISO2725-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 24 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Standards/Approvals NF ISO1174-2, NF ISO1711-2, RoHS, NF ISO2725-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19171-24M
The SAM Outillage long impact socket delivers precision and durability for demanding tasks. Its extra-slim design reaches tight spaces effortlessly while maintaining high performance. Featuring a burnished finish, it resists wear and corrosion, ensuring longevity. Built to meet strict industry standards, this socket simplifies high-torque applications, making it a reliable choice for any professional toolkit.
Optimized for high-torque tasks ensuring professional-grade performance
Extra-thin profile allows access to tight spaces
Made with durable materials for long-lasting use
Burnished finish provides excellent wear and corrosion resistance
Lightweight design reduces hand fatigue during extended use
