SAM 32 mm 1 in Drive Impact Socket
- RS Stock No.:
- 210-251
- Mfr. Part No.:
- 19178-32+450
- Manufacturer:
- SAM
Subtotal (1 unit)*
€123.54
(exc. VAT)
€151.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.54 |
*price indicative
- RS Stock No.:
- 210-251
- Mfr. Part No.:
- 19178-32+450
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | IN, Metric | |
| Socket Size | 32 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure IN, Metric | ||
Socket Size 32 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19178-32+450
The SAM Outillage torque impact socket is ideal for heavy-duty applications, offering efficiency and precision. Designed for use with impact wrenches, it provides reliable performance and ease of handling. Its robust construction meets stringent standards, ensuring durability and effectiveness.
Suited for heavy-duty tasks with high efficiency
Adheres to stringent international standards
Lightweight for ease of prolonged handling
Versatile with compatibility across various impact wrenches
Delivers exceptional torque for handling tough fasteners
