SAM 1 in Drive 30mm Torque Impact Socket
- RS Stock No.:
- 282-7416
- Mfr. Part No.:
- 19178-30+450
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-7416
- Mfr. Part No.:
- 19178-30+450
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 30mm | |
| Imperial or Metric | Metric | |
| Drive Size | 1 in | |
| Socket Type | Torque Impact Socket | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 30mm | ||
Imperial or Metric Metric | ||
Drive Size 1 in | ||
Socket Type Torque Impact Socket | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM 1 inch Torque impact socket only to be used when tightening with an impact wrench. Ideal for approaching studs before final tightening with a torque wrench.
Compliance to NF ISO 1711 2 and NF ISO 2725 2
Related links
- SAM 1 in 30 mm Drive Impact Socket
- SAM 27 mm 1 in Drive Impact Socket
- SAM 32 mm 1 in Drive Impact Socket
- SAM 1/2 in Drive 19mm Torque Impact Socket, 223 mm Overall Length
- SAM 1/2 in Drive 17mm Torque Impact Socket, 228 mm Overall Length
- SAM 1 in 33 mm Drive Impact Socket
- SAM 1 in 32 mm Drive Impact Socket
- SAM 1/2 in Extension Cord Extension Connector, 585mm Overall
