SAM 27 mm 1 in Drive Impact Socket
- RS Stock No.:
- 210-247
- Mfr. Part No.:
- 19178-27+450
- Manufacturer:
- SAM
Subtotal (1 unit)*
€114.95
(exc. VAT)
€141.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.95 |
*price indicative
- RS Stock No.:
- 210-247
- Mfr. Part No.:
- 19178-27+450
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric, IN | |
| Product Type | Impact Socket | |
| Socket Size | 27 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-2, NF ISO 2725-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric, IN | ||
Product Type Impact Socket | ||
Socket Size 27 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-2, NF ISO 2725-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19178-27+450
The SAM Outillage torque impact socket excels in precision and strength for automotive repairs. Designed for use with impact wrenches, it ensures reliable performance and ease of use. Its robust construction and balanced design make it ideal for both professionals and DIY enthusiasts.
Compatible with impact wrenches for versatile usage
Meets rigorous NF ISO standards for quality assurance
Balanced design enhances weight and performance
Reliable for professional automotive tightening tasks
Supports smooth transitions to torque wrench adjustments
Related links
- SAM 27 mm 1 in Drive Impact Socket
- SAM 32 mm 1 in Drive Impact Socket
- SAM 1 in Drive 30mm Torque Impact Socket
- SAM 27 mm 1 in Drive Impact Socket, 270mm length
- SAM 27 mm 1 in Drive Impact Socket, 60mm length
- SAM 27 mm 1 in Drive Impact Socket, 90mm length
- SAM 27 mm 19.05 mm Drive Impact Socket, 53mm length
- SAM 27 mm 12.7 mm Drive Impact Socket, 50mm length
