Facom 12mm, 1/2 in Drive Impact Socket, 28 mm length
- RS Stock No.:
- 216-525
- Mfr. Part No.:
- NSS.12A
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-525
- Mfr. Part No.:
- NSS.12A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Imperial or Metric | Metric | |
| Socket Size | 12mm | |
| Socket Type | Hexagon | |
| Drive Size | 1/2 in | |
| Socket Head Type | Hex Bit | |
| Overall Length | 28 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Imperial or Metric Metric | ||
Socket Size 12mm | ||
Socket Type Hexagon | ||
Drive Size 1/2 in | ||
Socket Head Type Hex Bit | ||
Overall Length 28 mm | ||
- COO (Country of Origin):
- TW
The Facom 1/2 inch Short Impact Socket is engineered for handling extremely high tightening forces, making it perfect for use with energized tools. Its OGV profile maximizes the contact area between the socket and the nut or bolt, helping to preserve fasteners while ensuring optimal performance.
Molybdenum chrome steel tempered with heat treatment
Coated with manganese phosphate
Short shape which offers better accessibility in tight space
Coated with manganese phosphate
Short shape which offers better accessibility in tight space
Related links
- Facom 23mm 28 mm length
- Facom 16 mm 1/2 in Drive Impact Socket, 22mm length
- Facom 19 mm 1/2 in Drive Impact Socket, 24mm length
- Facom 11 mm 1/2 in Drive Impact Socket, 28mm length
- Facom 13 mm 1/2 in Drive Impact Socket, 19mm length
- Facom 22 mm 1/2 in Drive Impact Socket, 26mm length
- Facom 27 mm 1/2 in Drive Impact Socket, 32mm length
- Facom 17 mm 1/2 in Drive Impact Socket, 22mm length
