Facom 27 mm 1/2 in Drive Impact Socket, 32mm length
- RS Stock No.:
- 268-6843
- Mfr. Part No.:
- NSS.27A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€15.63
(exc. VAT)
€19.22
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.63 |
*price indicative
- RS Stock No.:
- 268-6843
- Mfr. Part No.:
- NSS.27A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 27 mm | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 32mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 27 mm | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 32mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom stubby impact socket is coated with manganese phosphate for higher protection and corrosion resistance. The cross hole design prevents unintentional separation of adapter and socket.
Chrome molybdenum steel material
1/2 drive size
Related links
- Facom 27 mm 12.7 mm Drive Impact Socket, 43mm length
- Facom 27 mm 3/4 in Drive Impact Socket, 50mm length
- Facom 27 mm 1 in Drive Impact Socket, 60mm length
- Facom 27 mm 19.05 mm Drive Impact Socket, 54mm length
- BETA 21 mm 9.53 mm Drive Impact Socket, 32mm length
- SAM 10 mm 9.53 mm Drive Impact Socket, 32mm length
- BETA 22 mm 9.53 mm Drive Impact Socket, 32mm length
- SAM 22 mm 19 mm Drive Impact Socket, 32mm length
