Teng Tools 17 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 838-181
- Mfr. Part No.:
- 920617AN
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€16.92
(exc. VAT)
€20.81
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.92 |
*price indicative
- RS Stock No.:
- 838-181
- Mfr. Part No.:
- 920617AN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 17 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 17 mm | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for professional use, ensuring a secure connection to power tools while delivering exceptional performance in demanding environments.
Manufactured from chrome molybdenum for enhanced durability and strength
Black phosphate finish facilitates easy identification as an impact socket accessory
Features a retention groove that secures the socket to the drive end
Conforms to ANSI standards for reliability and performance
Weighs 150 grams and measures 78 mm in length
Related links
- Teng Tools 17 1 Drive Impact Socket, 78mm length
- Teng Tools 17 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 17 mm 1/2 Drive Impact Socket, 34mm length
- Teng Tools 17 mm 1/2 in Drive Impact Socket, 58mm length
- Expert by Facom 17 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 17 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 17 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 78mm length
