RS PRO 8 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 460-103
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
In Stock
- 404 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.11 |
*price indicative
- RS Stock No.:
- 460-103
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Square | |
| Socket Size | 8 mm | |
| Drive Size | 1/2in | |
| Material | Alloy Steel | |
| Overall Length | 78mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3121-G 12.5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Square | ||
Socket Size 8 mm | ||
Drive Size 1/2in | ||
Material Alloy Steel | ||
Overall Length 78mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3121-G 12.5 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1/2in Drive Impact Bit Socket, Hex, 8 mm
The RS PRO impact bit socket is designed for robust performance in automotive repair and mechanical applications. It is compatible with both pneumatic and electric impact wrenches, providing reliable torque transfer for demanding tasks.
Features and Benefits
Made of alloy steel: Ensures durability and long-lasting performance
Hex bit head: Offers precise fit and reduces wear on fasteners
Square drive 1/2: Compatible with standard impact wrenches for versatile use
Black finish: Provides corrosion resistance, extending the tool's lifespan
Applications
Automotive repair
Mechanical maintenance
Industrial assembly
Additional Information
Drive Type: 6 Point Socket
Socket Size: 8 mm
Material: Alloy Steel
Overall Length: 78 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Teng Tools 8 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 8 mm 1/2 in Drive Impact Socket, 38mm length
- RS PRO 8 mm 1/2 in Drive Impact Socket, 55mm length
- RS PRO 14 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 17 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 22 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 13 mm 1/2 in Drive Impact Socket, 78mm length
- RS PRO 6 mm 1/2 in Drive Impact Socket, 78mm length
