DeWALT 22 mm 1/2 in Drive Impact Socket, 78mm length

Subtotal (1 unit)*

€8.59

(exc. VAT)

€10.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.59

*price indicative

RS Stock No.:
172-337
Mfr. Part No.:
DT7556-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Impact Socket

Unit of Measure

Imperial

Socket Size

22 mm

Socket Type

Deep Impact Socket

Drive Size

1/2in

Overall Length

78mm

Standards/Approvals

No

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 22mm 1/2 inch Impact Socket (Deep) is impact rated and specifically designed for use with 1/2 inch fitment applications. The cleanable socket features a diameter of 22mm, making it suitable for a variety of tasks.

Impact rated socket for durability and strength

Deep socket design for accessing hard-to-reach areas

22mm diameter socket suitable for various tasks

1/2 inch fitment for compatibility with a range of tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy