RS PRO 30 mm 1 in Drive Impact Socket, 60mm length
- RS Stock No.:
- 460-108
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€19.61
(exc. VAT)
€24.12
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.61 |
*price indicative
- RS Stock No.:
- 460-108
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Square | |
| Socket Size | 30 mm | |
| Drive Size | 1in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 60mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3121-H 25 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Square | ||
Socket Size 30 mm | ||
Drive Size 1in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 60mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3121-H 25 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1 in Drive Impact Socket, 6 Point, 30 mm
The RS PRO 1 in Drive Impact Socket is designed for heavy-duty applications, providing reliable performance in automotive repair and mechanical tasks. This impact socket is compatible with both pneumatic and electric impact wrenches, making it a versatile tool for industrial use. Its reinforced design is particularly suited for handling wheel nuts, ensuring safety and efficiency in demanding environments.
Features and Benefits
Made of chrome molybdenum steel: Ensures durability and long-lasting performance
Square drive 1/2: Provides a secure fit for impact wrenches
Hex socket head: Offers precise engagement with fasteners
Black finish: Provides corrosion resistance for extended tool life
Applications
Automotive repair
Mechanical maintenance
Industrial assembly
Additional Information
For your safety, use the impact socket with appropriate rings and pins.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SAM 27 mm 1 in Drive Impact Socket, 60mm length
- Facom 24 mm 1 in Drive Impact Socket, 60mm length
- Facom 22 mm 1 in Drive Impact Socket, 60mm length
- Facom 29 mm 1 in Drive Impact Socket, 60mm length
- Facom 28 mm 1 in Drive Impact Socket, 60mm length
- Facom 27 mm 1 in Drive Impact Socket, 60mm length
- Bahco 1-1/16 in 1 in Drive Impact Socket, 60mm length
- Teng Tools 30 mm 1 Drive Impact Socket, 60mm length
